Filter Your Search
1 - 3 of 3 results
|
D38999/20FC98HA-LC
TE Connectivity
|
$49.8404 | Yes | Active | 10 | MALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | A | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 10 | 20 | THREADED | 113 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C98 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||
|
D38999/20FC98HA-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 10 | MALE | CABLE AND PANEL | C | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | A | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | NOT SPECIFIED | 10 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C98 | AMPHENOL CORP | unknown | Amphenol | ||||||||||||||||
|
D38999/20FC98HA-L/C
TE Connectivity
|
Check for Price | Yes | Active | 10 | 60 µm | 7.5 A | MALE | PANEL | C | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 10 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | C98 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |