Filter Your Search
1 - 10 of 18 results
|
D38999/20FF11PD
SOURIAU-SUNBANK
|
$44.2725 | Yes | Yes | Transferred | 11 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364 | NO | D | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 11 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F11 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | |||||||||||||||||
|
D38999/20FF11PDL
SOURIAU-SUNBANK
|
$44.3025 | Yes | Yes | Transferred | 11 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364 | NO | D | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 11 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F11 | SOURIAU INC | compliant | |||||||||||||||||
|
D38999/20FF11PD-LC
TE Connectivity
|
$56.5090 | Yes | Active | 11 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | D | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 11 | 16 | THREADED | 62 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F11 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||
|
D38999/20FF11PD
TE Connectivity
|
$64.7388 | Yes | Active | 11 | 60 µm | 13 A | MALE | PANEL | F | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | 11 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | F11 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||
|
D38999/20FF11PD
Glenair Inc
|
$614.3571 | Yes | Active | 11 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | D | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 11 | 16 | THREADED | 62 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F11 | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/20FF11PD
TE's AMP
|
Check for Price | Transferred | 11 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/58-364 | NO | D | NO | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 11 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F11 | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||
|
D38999/20FF11PD-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 11 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED | NO | D | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | 11 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F11 | ITT CANNON | compliant | |||||||||||||||||||
|
D38999/20F-F-11PD
HiRel Connectors Inc
|
Check for Price | Active | 11 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 | NO | D | NO | ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 11 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F11 | HI REL CONNECTORS INC | unknown | |||||||||||||||||||||
|
D38999/20FF11PD-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 11 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | 11 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F11 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
D38999/20FF11PD
Amphenol Corporation
|
Check for Price | No | Yes | Active | 11 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 11 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F11 | AMPHENOL CORP | compliant |