Filter Your Search
1 - 3 of 3 results
|
D38999/20FG11JD-LC
TE Connectivity
|
Check for Price | Yes | Active | 11 | FEMALE | CABLE AND PANEL | G | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | D | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 11 | 12 | THREADED | 62 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G11 | TE CONNECTIVITY LTD | unknown | |||||||||||||||||
|
D38999/20FG11JD-L/C
TE Connectivity
|
Check for Price | Yes | Active | 11 | 60 µm | 23 A | FEMALE | CABLE AND PANEL | G | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 23A | 1 | POLARIZED | N | 12 AWG | 14 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 11 | 12 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | G11 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||
|
D38999/20FG11JD-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 11 | FEMALE | CABLE AND PANEL | G | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | NOT SPECIFIED | 11 | 12 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G11 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 |