Filter Your Search
1 - 7 of 7 results
|
D38999/20FH53SB-LC
TE Connectivity
|
$45.6197 | Yes | Active | 53 | FEMALE | CABLE AND PANEL | H | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, EMI SHIELDED | NO | B | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 53 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H53 | TE CONNECTIVITY LTD | compliant | |||||||||||||||||
|
D38999/20FH53SB-LC
SOURIAU-SUNBANK
|
$60.0508 | Yes | Transferred | 53 | FEMALE | CABLE AND PANEL | H | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NICKEL | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
D38999/20FH53SB-LC
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 53 | FEMALE | CABLE AND PANEL | H | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | B | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | 53 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H53 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||
|
D38999/20FH53SB-LC
Aero-Electric Connector Inc
|
Check for Price | No | Active | 53 | FEMALE | CABLE AND PANEL | H | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-351 | NO | B | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 53 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H53 | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
D38999/20FH53SB-L/C
TE Connectivity
|
Check for Price | Active | 53 | 60 µm | 5 A | FEMALE | PANEL | H | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 53 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | H53 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||
|
D38999/20FH53SB-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 53 | FEMALE | CABLE AND PANEL | H | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | B | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | 53 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H53 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||
|
D38999/20FH53SB-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 53 | FEMALE | CABLE AND PANEL | H | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED | NO | B | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | 53 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H53 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 |