Filter Your Search
1 - 3 of 3 results
|
D38999/20GG41PA-LC
TE Connectivity
|
$64.6691 | Yes | Active | 41 | MALE | CABLE AND PANEL | G | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, POLARIZED | NO | A | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 41 | 20 | THREADED | 135 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G41 | TE CONNECTIVITY LTD | unknown | |||||||||||||||||
|
D38999/20GG41PA-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 41 | MALE | CABLE AND PANEL | G | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | A | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | NOT SPECIFIED | 41 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G41 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||
|
D38999/20GG41PA-L/C
TE Connectivity
|
Check for Price | Yes | Active | 41 | 60 µm | 7.5 A | MALE | PANEL | G | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 41 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | G41 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |