Filter Your Search
1 - 2 of 2 results
|
D38999/20JC8PC-LC
Amphenol Corporation
|
Check for Price | No | Active | 8 | MALE | CABLE AND PANEL | C | COMPOSITE | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | C | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 8 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C8 | AMPHENOL CORP | unknown | |||||||||||||||
|
D38999/20JC8PC-L/C
TE Connectivity
|
Check for Price | Obsolete | 8 | 60 µm | 7.5 A | MALE | CABLE AND PANEL | C | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 8 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | C8 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |