Parametric results for: D38999/20MC4PN-LC under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899920mc4pnlc
Select parts from the table below to compare.
Compare
Compare
D38999/20MC4PN-LC
Amphenol Corporation
$14.4965 Yes Active 4 MALE CABLE AND PANEL C COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 4 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C4 AMPHENOL CORP unknown EAR99 8536.69.40.20 Amphenol
D38999/20MC4PN-LC
TE Connectivity
$36.7230 Yes Obsolete 4 MALE CABLE AND PANEL POLYETHYLENE C COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 4 16 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP C4 TE CONNECTIVITY LTD unknown
D38999/20MC4PN-L/C
TE Connectivity
Check for Price Obsolete 4 60 µm 13 A MALE PANEL C COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 4 16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP C4 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20