Filter Your Search
1 - 5 of 5 results
|
D38999/20MD18SA-LC
Amphenol Corporation
|
$25.5460 | Yes | Active | 18 | FEMALE | CABLE AND PANEL | D | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | A | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | NOT SPECIFIED | 18 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D18 | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||
|
D38999/20MD18SA-LC
TE Connectivity
|
$29.8987 | Yes | Obsolete | 18 | FEMALE | CABLE AND PANEL | POLYETHYLENE | D | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | A | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 18 | 20 | THREADED | 113 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D18 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||||
|
D38999/20MD18SA-LC
SOURIAU-SUNBANK
|
$55.6366 | Yes | Transferred | 18 | FEMALE | CABLE AND PANEL | D | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NICKEL | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||
|
D38999/20MD18SA-LC
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 18 | FEMALE | CABLE AND PANEL | D | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | A | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | 18 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D18 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/20MD18SA-L/C
TE Connectivity
|
Check for Price | Obsolete | 18 | 60 µm | 7.5 A | FEMALE | PANEL | D | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 18 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D18 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |