Filter Your Search
1 - 6 of 6 results
|
D38999/20MD19BD
SOURIAU-SUNBANK
|
$30.8495 | Yes | Yes | Transferred | 19 | FEMALE | CABLE AND PANEL | D | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | D | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 19 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D19 | SOURIAU INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D38999/20MD19BD
Defense Logistics Agency
|
Check for Price | Active | 19 | FEMALE | CABLE AND PANEL | D | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | D | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/56-351 | 19 | 20 | Crp Rear Rlse | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Wall Mount | NICKEL | CRIMP | D19 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||
|
D38999/20MD19BD
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 19 | FEMALE | CABLE AND PANEL | PLASTIC | D | COMPOSITE | MIL SERIES CONNECTOR | POLARIZED, STANDARD: MIL-DTL-38999 | NO | D | ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 19 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL PLATED | CRIMP | D19 | ITT CANNON | compliant | ||||||||||||||||||||||||||||
|
D38999/20MD19BD
Amphenol Corporation
|
Check for Price | No | Yes | Active | 19 | FEMALE | CABLE AND PANEL | D | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | D | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 19 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D19 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D38999/20MD19BD
TE Connectivity
|
Check for Price | Yes | Obsolete | 19 | 7.5 A | FEMALE | 500 Cycles | PANEL | 15 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | D | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 19 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D19 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||
|
D38999/20MD19BD
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 19 | FEMALE | CABLE AND PANEL | D | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | D | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 19 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D19 | ESTERLINE TECHNOLOGIES CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.20 |