Parametric results for: D38999/20MD19SN-LC under Military Circular Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: d3899920md19snlc
Select parts from the table below to compare.
Compare
Compare
D38999/20MD19SN-LC
Amphenol Corporation
$11.6884 Yes Active 19 FEMALE CABLE AND PANEL D COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 19 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D19 AMPHENOL CORP unknown EAR99 8536.69.40.20 Amphenol
D38999/20MD19SN-LC
TE Connectivity
$25.5236 Yes Obsolete 19 FEMALE CABLE AND PANEL POLYETHYLENE D COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 19 20 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D19 TE CONNECTIVITY LTD unknown
D38999/20MD19SN-LC
SOURIAU-SUNBANK
$33.6638 Yes Transferred 19 FEMALE CABLE AND PANEL D COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE NICKEL THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20
D38999/20MD19SN-L/C
TE Connectivity
Check for Price Obsolete 19 60 µm 7.5 A FEMALE PANEL D COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 19 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP D19 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/20MD19SN-LC
Esterline Technologies Corporation
Check for Price Yes Transferred 19 FEMALE CABLE AND PANEL D COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 NO N NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) 19 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D19 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20