Filter Your Search
1 - 10 of 13 results
|
D38999/20MG41HN-LC
TE Connectivity
|
$48.8439 | Yes | Obsolete | 41 | MALE | CABLE AND PANEL | POLYETHYLENE | G | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 41 | 20 | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G41 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||
|
D38999/20MG41HN
SOURIAU-SUNBANK
|
$57.2388 | Yes | Yes | Transferred | 41 | MALE | CABLE AND PANEL | G | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 41 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G41 | SOURIAU INC | compliant | |||||||||||||||||||||
|
D38999/20MG41HN
TE Connectivity
|
$78.7897 | Yes | Obsolete | 41 | 7.5 A | MALE | 1500 Cycles | PANEL | 21 | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | 41 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | G41 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||
|
D38999/20MG41HN
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 41 | MALE | CABLE AND PANEL | G | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 41 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G41 | ESTERLINE TECHNOLOGIES CORP | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D3899920MG41HN
Smiths Group
|
Check for Price | Contact Manufacturer | 41 | MALE | CABLE AND PANEL | G | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 41 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G41 | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||
|
D38999/20MG41HNL
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 41 | MALE | CABLE AND PANEL | G | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 41 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G41 | SOURIAU INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
D38999/20MG41HN
Amphenol Corporation
|
Check for Price | No | Yes | Active | 41 | MALE | CABLE AND PANEL | G | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | NOT SPECIFIED | 41 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G41 | AMPHENOL CORP | compliant | Amphenol | EAR99 | 8536.69.40.20 | |||||||||||||||||
|
D38999/20MG41HN
TE Connectivity / Deutsch
|
Check for Price | Obsolete | 41 | 7.5 A | MALE | 1500 Cycles | PANEL | 21 | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | 41 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | G41 | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||
|
D38999/20MG41HN-L/C
TE Connectivity
|
Check for Price | Obsolete | 41 | 60 µm | 7.5 A | MALE | PANEL | G | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 41 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | G41 | TE CONNECTIVITY LTD | unknown | |||||||||||||
|
D38999/20MG41HNL
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 41 | MALE | CABLE AND PANEL | G | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 41 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G41 | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.69.40.20 |