Filter Your Search
1 - 6 of 6 results
|
D38999/20MH55BN
TE Connectivity
|
$33.7266 | Yes | Obsolete | 55 | 7.5 A | FEMALE | 500 Cycles | PANEL | 23 | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 55 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | H55 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||
|
D38999/20MH55BN
Amphenol Corporation
|
$38.9890 | No | Yes | Active | 55 | FEMALE | CABLE AND PANEL | H | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 55 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H55 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | Amphenol | |||||||||||||||||||
|
D38999/20MH55BN
SOURIAU-SUNBANK
|
$43.8915 | Yes | Yes | Transferred | 55 | FEMALE | CABLE AND PANEL | H | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 55 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H55 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
D38999/20MH55BN
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 55 | FEMALE | CABLE AND PANEL | PLASTIC | H | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 55 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL PLATED | CRIMP | H55 | ITT CANNON | compliant | |||||||||||||||||||||||||||||
|
D38999/20MH55BN
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 55 | FEMALE | CABLE AND PANEL | H | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 55 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H55 | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.69.40.20 | ROHS COMPLIANT | |||||||||||||||||||||
|
D38999/20MH55BN
Defense Logistics Agency
|
Check for Price | Active | 55 | FEMALE | CABLE AND PANEL | H | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | N | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/56-351 | 55 | 20 | Crp Rear Rlse | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Wall Mount | NICKEL | CRIMP | H55 | DEFENSE LOGISTICS AGENCY | unknown |