Filter Your Search
1 - 7 of 7 results
|
D38999/20WD18SB-LC
SOURIAU-SUNBANK
|
$51.5980 | No | Transferred | 18 | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||
|
D38999/20WD18SB-LC
Aero-Electric Connector Inc
|
Check for Price | No | Active | 18 | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-351 | NO | B | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 18 | 20 | THREADED | 90 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D18 | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||
|
D38999/20WD18SB-LC
Amphenol Corporation
|
Check for Price | No | Active | 18 | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | B | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | 18 | 20 | THREADED | 90 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D18 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | Amphenol | ||||||||||||||
|
D38999/20WD18SB-LC
TE Connectivity
|
Check for Price | No | Active | 18 | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, EMI SHIELDED | NO | B | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 18 | 20 | THREADED | 90 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D18 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||
|
D38999/20WD18SB-LC
Esterline Technologies Corporation
|
Check for Price | No | Transferred | 18 | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | B | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 18 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D18 | ESTERLINE TECHNOLOGIES CORP | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/20WD18SB-L/C
TE Connectivity
|
Check for Price | Active | 18 | 60 µm | 7.5 A | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 18 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | D18 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||
|
D38999/20WD18SB-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 18 | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED | NO | B | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | 18 | 20 | THREADED | 90 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D18 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 |