Filter Your Search
1 - 7 of 7 results
|
D38999/20WD19SN-LC
SOURIAU-SUNBANK
|
$39.9085 | No | Transferred | 19 | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||
|
D38999/20WD19SN-LC
TE Connectivity
|
$70.8192 | Yes | Active | 19 | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SHIELDED | NO | N | NO | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 19 | 20 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D19 | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
D38999/20WD19SN-LC
Amphenol Corporation
|
Check for Price | No | Active | 19 | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | 19 | 20 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D19 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | Amphenol | ||||||||||||||
|
D38999/20WD19SN-LC
Esterline Technologies Corporation
|
Check for Price | No | Transferred | 19 | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 19 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D19 | ESTERLINE TECHNOLOGIES CORP | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/20WD19SN-L/C
TE Connectivity
|
Check for Price | Active | 19 | 60 µm | 7.5 A | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 19 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | D19 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||
|
D38999/20WD19SN-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 19 | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | 19 | 20 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D19 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
D38999/20WD19SN-LC
Aero-Electric Connector Inc
|
Check for Price | No | Active | 19 | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-351 | NO | N | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 19 | 20 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D19 | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 |