Parametric results for: D38999/20WH55PB-LC under Military Circular Connectors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: d3899920wh55pblc
Select parts from the table below to compare.
Compare
Compare
D38999/20WH55PB-L/C
TE Connectivity
Check for Price No Active 55 60 µm 7.5 A MALE CABLE AND PANEL H ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 55 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP H55 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20WH55PB-LC
TE Connectivity
Check for Price No Active 55 MALE CABLE AND PANEL POLYETHYLENE H ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO B NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 55 20 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H55 TE CONNECTIVITY LTD not_compliant
D38999/20WH55PB-LC
ITT Interconnect Solutions
Check for Price Obsolete 55 MALE CABLE AND PANEL H ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED NO B NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD 55 20 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H55 ITT CANNON compliant EAR99 8536.69.40.20
D38999/20WH55PB-LC
Aero-Electric Connector Inc
Check for Price No Active 55 MALE CABLE AND PANEL H ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-363 NO B NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 55 20 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H55 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/20WH55PB-LC
SOURIAU-SUNBANK
Check for Price No Transferred 55 MALE CABLE AND PANEL H ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES not_compliant EAR99 8536.69.40.20
D38999/20WH55PB-LC
Amphenol Corporation
Check for Price No Active 55 MALE CABLE AND PANEL H ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO B NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) 55 20 THREADED 49 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H55 AMPHENOL CORP compliant EAR99 8536.69.40.20 Amphenol
D38999/20WH55PB-LC
Esterline Technologies Corporation
Check for Price No Transferred 55 MALE CABLE AND PANEL H ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO B NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 55 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H55 ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20