Filter Your Search
1 - 3 of 3 results
|
D38999/21NB4ZE
TE Connectivity
|
Check for Price | Active | 4 | 7.5 A | FEMALE | CABLE AND PANEL | B | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | E | 20 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||
|
D38999/21NB4ZE
Glenair Inc
|
Check for Price | Active | 4 | FEMALE | CABLE AND PANEL | B | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | E | NO | ENVIRONMENT RESISTANT; CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | 4 | 20 | THREADED | 51 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | BOX MOUNT RECEPTACLE | NICKEL | SOLDER | B4 | GLENAIR INC | compliant | |||||||||||||
|
D38999/21N-B-4ZE
HiRel Connectors Inc
|
Check for Price | Active | 4 | FEMALE | PANEL | B | STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | SOLDER | HI REL CONNECTORS INC | unknown |