Filter Your Search
1 - 5 of 5 results
|
D38999/23NJ35XE
Amphenol Corporation
|
Check for Price | Yes | Active | 128 | MALE | PANEL | J | STAINLESS STEEL | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | AMPHENOL CORP | compliant | ||||||||||||||||||||||||
|
D38999/23NJ35XE
Defense Logistics Agency
|
Check for Price | Active | 128 | MALE | PANEL | 25 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | E | HERMETIC | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/58-360 | 128 | 22D | Solder Eyelet | THREADED | 79 | NO | Receptacle, Jam Nut | NICKEL | SOLDER | J35 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||
|
D38999/23NJ35XE
TE Connectivity
|
Check for Price | Yes | Active | 128 | 5 A | MALE | CABLE AND PANEL | 25 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | E | 22 AWG | 28 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||||
|
D38999/23N-J-35XE
HiRel Connectors Inc
|
Check for Price | Active | 128 | MALE | PANEL | J | STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | SOLDER | HI REL CONNECTORS INC | unknown | |||||||||||||||||||||||||||
|
D38999/23NJ35XE
Glenair Inc
|
Check for Price | Active | 128 | MALE | PANEL | J | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | NO | E | CORROSION/ENVIRONMENT/FLUID RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 128 | 22D | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | JAM NUT MOUNT RECEPTACLE | NICKEL | SOLDER | J35 | GLENAIR INC | compliant |