Filter Your Search
1 - 2 of 2 results
|
D38999/23YD18DN
TE Connectivity
|
Check for Price | Active | 18 | 7.5 A | FEMALE | BOARD AND PANEL | 15 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||
|
D38999/23YD18DN
Glenair Inc
|
Check for Price | Active | 18 | FEMALE | BOARD AND PANEL | D | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED | NO | N | CORROSION/ENVIRONMENT/FLUID RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 18 | 20 | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | JAM NUT MOUNT RECEPTACLE | SOLDER | D18 | GLENAIR INC | unknown | EAR99 | 8536.69.40.20 |