Filter Your Search
1 - 3 of 3 results
|
D38999/24GD35SN-LC
Amphenol Corporation
|
$36.8735 | Yes | Active | 37 | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 37 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D35 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||
|
D38999/24GD35SN-LC
TE Connectivity
|
$63.1429 | Yes | Active | 37 | FEMALE | CABLE AND PANEL | POLYETHYLENE | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, POLARIZED | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 37 | 22D | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D35 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||||
|
D38999/24GD35SN-L/C
TE Connectivity
|
Check for Price | Yes | Active | 37 | 60 µm | 5 A | FEMALE | PANEL | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 37 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D35 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |