Filter Your Search
1 - 8 of 8 results
|
D38999/24GE26SN-LC
Amphenol Corporation
|
$44.4496 | Yes | Active | 26 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 26 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/24GE26SN
Amphenol Corporation
|
$54.2691 | Yes | Active | 26 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 26 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/24GE26SN
TE Connectivity
|
$120.3410 | Yes | Active | 26 | 60 µm | 5 A | FEMALE | PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 26 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E26 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||
|
D38999/24GE26SN
Glenair Inc
|
$538.2480 | Yes | Active | 26 | FEMALE | CABLE AND PANEL | POLYETHYLENE | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, POLARIZED | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 26 | 20 | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||
|
D38999/24GE26SN
ITT Interconnect Solutions
|
Check for Price | Yes | Obsolete | 26 | FEMALE | CABLE AND PANEL | POLYETHYLENE | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, POLARIZED | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 26 | 20 | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||
|
D38999/24GE26SN-LC
TE Connectivity
|
Check for Price | Yes | Active | 26 | FEMALE | CABLE AND PANEL | POLYETHYLENE | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, POLARIZED | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 26 | 20 | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||||
|
D38999/24GE26SN-L/C
TE Connectivity
|
Check for Price | Yes | Active | 26 | 60 µm | 5 A | FEMALE | PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 26 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E26 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||
|
D38999/24GE26SN
Defense Logistics Agency
|
Check for Price | Active | 26 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | N | ENVIRONMENT RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/56-351 | 26 | 20 | Crp Rear Rlse | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | E26 | DEFENSE LOGISTICS AGENCY | unknown |