Filter Your Search
1 - 3 of 3 results
|
D38999/24JA98HN-LC
TE Connectivity
|
Check for Price | No | Obsolete | 3 | MALE | CABLE AND PANEL | POLYETHYLENE | A | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 3 | 20 | THREADED | 105 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | A98 | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||
|
D38999/24JA98HN-LC
Amphenol Corporation
|
Check for Price | No | Active | 3 | MALE | CABLE AND PANEL | A | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 3 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | A98 | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||
|
D38999/24JA98HN-L/C
TE Connectivity
|
Check for Price | Obsolete | 3 | 60 µm | 7.5 A | MALE | PANEL | A | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 3 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | A98 | TE CONNECTIVITY LTD | unknown |