Filter Your Search
1 - 2 of 2 results
|
D38999/24MD35SA-LC
Amphenol Corporation
|
$21.3623 | Yes | Active | 37 | FEMALE | CABLE AND PANEL | D | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | A | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 37 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D35 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||
|
D38999/24MD35SA-L/C
TE Connectivity
|
Check for Price | Yes | Obsolete | 37 | 60 µm | 5 A | FEMALE | PANEL | D | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 37 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D35 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |