Parametric results for: D38999/24MJ61JN-LC under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899924mj61jnlc
Select parts from the table below to compare.
Compare
Compare
D38999/24MJ61JN-LC
Amphenol Corporation
$67.1521 Yes Active 61 FEMALE CABLE AND PANEL J COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 61 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP J61 AMPHENOL CORP unknown Amphenol
D38999/24MJ61JN-L/C
TE Connectivity
Check for Price Obsolete 61 60 µm 13 A FEMALE PANEL J COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 61 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP J61 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/24MJ61JN-LC
TE Connectivity
Check for Price Yes Obsolete 61 FEMALE CABLE AND PANEL POLYETHYLENE J COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO N CORROSION/ENVIRONMENT RESISTANT -65 °C 200 °C SOLID RECEPTACLE 61 20 THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP J61 TE CONNECTIVITY LTD not_compliant