Filter Your Search
1 - 6 of 6 results
|
D38999/24SH21HE
TE Connectivity
|
Check for Price | Active | 21 | MALE | CABLE AND PANEL | H | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | E | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 21 | 16 | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H21 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||
|
D38999/24S-H-21HE
HiRel Connectors Inc
|
Check for Price | Active | 21 | MALE | CABLE AND PANEL | H | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 | NO | E | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 21 | 16 | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H21 | HI REL CONNECTORS INC | unknown | |||||||||||
|
D38999/24SH21HE
Amphenol Corporation
|
Check for Price | Yes | Active | 21 | MALE | CABLE AND PANEL | H | STAINLESS STEEL | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | E | NO | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 21 | 16 | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H21 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||
|
D38999/24SH21HE-LC
Amphenol Corporation
|
Check for Price | Active | 21 | MALE | CABLE AND PANEL | H | STAINLESS STEEL | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | E | NO | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 21 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H21 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||
|
D38999/24SH21HE
Defense Logistics Agency
|
Check for Price | Active | 21 | MALE | CABLE AND PANEL | H | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | E | ENVIRONMENT/FIRE RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/107-622 | 21 | 16 | Crp Rear Rlse | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | H21 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||
|
D38999/24SH21HE-L/C
TE Connectivity
|
Check for Price | Active | 21 | MALE | CABLE AND PANEL | H | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | E | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 21 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H21 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |