Parametric results for: D38999/24WA35SN-LC under Military Circular Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: d3899924wa35snlc
Select parts from the table below to compare.
Compare
Compare
D38999/24WA35SN-LC
TE Connectivity
$35.0127 Yes Active 6 FEMALE CABLE AND PANEL A ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-38999, EMI SHIELDED NO N NO CORROSION/FLUID/IMMERSION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 6 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP A35 TE CONNECTIVITY LTD compliant TE Connectivity
D38999/24WA35SN-LC
Amphenol Corporation
Check for Price No Active 6 FEMALE CABLE AND PANEL A ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 6 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP A35 AMPHENOL CORP compliant Amphenol EAR99 8536.69.40.20
D38999/24WA35SN-LC
ITT Interconnect Solutions
Check for Price Obsolete 6 FEMALE CABLE AND PANEL A ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDING NO N NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD 6 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP A35 ITT CANNON compliant EAR99 8536.69.40.20
D38999/24WA35SN-LC
Aero-Electric Connector Inc
Check for Price No Active 6 FEMALE CABLE AND PANEL A ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-348 NO N NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier 6 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP A35 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/24WA35SN-L/C
TE Connectivity
Check for Price Active 6 5 A FEMALE PANEL 9 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 28 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE PREASSEM CONN NOT SPECIFIED 6 22D RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP A35 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20