Filter Your Search
1 - 5 of 5 results
|
D38999/24WA35SN-LC
TE Connectivity
|
$35.0127 | Yes | Active | 6 | FEMALE | CABLE AND PANEL | A | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, EMI SHIELDED | NO | N | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 6 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | A35 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
D38999/24WA35SN-LC
Amphenol Corporation
|
Check for Price | No | Active | 6 | FEMALE | CABLE AND PANEL | A | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 6 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | A35 | AMPHENOL CORP | compliant | Amphenol | EAR99 | 8536.69.40.20 | |||||||||||||
|
D38999/24WA35SN-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 6 | FEMALE | CABLE AND PANEL | A | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | 6 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | A35 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
D38999/24WA35SN-LC
Aero-Electric Connector Inc
|
Check for Price | No | Active | 6 | FEMALE | CABLE AND PANEL | A | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-348 | NO | N | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | 6 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | A35 | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||
|
D38999/24WA35SN-L/C
TE Connectivity
|
Check for Price | Active | 6 | 5 A | FEMALE | PANEL | 9 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 28 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | 6 | 22D | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | A35 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |