Filter Your Search
1 - 7 of 7 results
|
D38999/24WA98PN-LC
SOURIAU-SUNBANK
|
$47.9150 | No | Transferred | 3 | MALE | CABLE AND PANEL | A | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 363 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||
|
D38999/24WA98PN-LC
TE Connectivity
|
$54.3282 | No | Active | 3 | MALE | CABLE AND PANEL | A | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, EMI SHIELDED | NO | N | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | 3 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | A98 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||
|
D38999/24WA98PN-LC
Aero-Electric Connector Inc
|
Check for Price | No | Active | 3 | MALE | CABLE AND PANEL | A | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-363 | NO | N | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | 3 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | A98 | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||
|
D38999/24WA98PN-LC
Esterline Technologies Corporation
|
Check for Price | No | Transferred | 3 | MALE | CABLE AND PANEL | A | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 363 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 3 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | A98 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||
|
D38999/24WA98PN-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 3 | MALE | CABLE AND PANEL | A | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | 3 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | A98 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | ITT CANNON | |||||||||||||||
|
D38999/24WA98PN-LC
Amphenol Corporation
|
Check for Price | No | Active | 3 | MALE | CABLE AND PANEL | A | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 3 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | A98 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | Amphenol | |||||||||||||
|
D38999/24WA98PN-L/C
TE Connectivity
|
Check for Price | No | Active | 3 | 7.5 A | MALE | PANEL | 9 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | 3 | 20 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | A98 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |