Filter Your Search
1 - 3 of 3 results
|
D38999/24WB2PB-LC
TE Connectivity
|
Check for Price | No | Active | 2 | MALE | CABLE AND PANEL | POLYETHYLENE | B | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | B | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 2 | 16 | THREADED | 90 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B2 | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||
|
D38999/24WB2PB-LC
Amphenol Corporation
|
Check for Price | No | Active | 2 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | B | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 2 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B2 | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||
|
D38999/24WB2PB-L/C
TE Connectivity
|
Check for Price | No | Active | 2 | 13 A | MALE | CABLE AND PANEL | 11 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | B | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | 2 | 16 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | B2 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |