Filter Your Search
1 - 5 of 5 results
|
D38999/24WC8SN-LC
TE Connectivity
|
$48.9557 | No | Active | 8 | FEMALE | CABLE AND PANEL | POLYETHYLENE | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 8 | 20 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C8 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||
|
D38999/24WC8SN-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 8 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | 8 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C8 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||
|
D38999/24WC8SN-LC
Amphenol Corporation
|
Check for Price | No | Active | 8 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 8 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C8 | AMPHENOL CORP | compliant | Amphenol | EAR99 | 8536.69.40.20 | ||||||||||||||
|
D38999/24WC8SN-LC
Aero-Electric Connector Inc
|
Check for Price | No | Active | 8 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-351 | NO | N | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 8 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C8 | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/24WC8SN-L/C
TE Connectivity
|
Check for Price | No | Active | 8 | 7.5 A | FEMALE | PANEL | 13 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 8 | 20 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | C8 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |