Filter Your Search
1 - 10 of 24 results
|
D38999/24WC98PN-LC
Amphenol Corporation
|
$13.8432 | No | Active | 10 | MALE | CABLE AND PANEL | C | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT APPLICABLE | COPPER ALLOY | 10 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C98 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | Amphenol | ||||||||||||||||
|
D38999/24WC98PN-LC
ITT Interconnect Solutions
|
$29.8264 | Obsolete | 10 | MALE | CABLE AND PANEL | C | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | 10 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C98 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/24WC98PNL
SOURIAU-SUNBANK
|
$32.9317 | No | No | Transferred | 10 | MALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 10 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C98 | SOURIAU INC | compliant | |||||||||||||||||||
|
D38999/24WC98PN
ITT Interconnect Solutions
|
$33.8774 | Obsolete | 10 | MALE | CABLE AND PANEL | C | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | 10 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C98 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/24WC98PN-LC
SOURIAU-SUNBANK
|
$36.4033 | No | Transferred | 10 | MALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 363 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||
|
D38999/24WC98PN
SOURIAU-SUNBANK
|
$40.2249 | No | No | Transferred | 10 | MALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 363 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 10 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C98 | SOURIAU INC | compliant | EAR99 | 8536.90.10 | |||||||||||||||||
|
D38999/24WC98PN-LC
TE Connectivity
|
$57.7184 | No | Active | 10 | MALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, EMI SHIELDED | NO | N | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 10 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C98 | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||
|
D38999/24WC98PN
TE Connectivity
|
$58.7079 | Yes | Active | 10 | 7.5 A | MALE | PANEL | 13 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANADRD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | 10 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | C98 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | TE Connectivity | |||||||
|
D38999/24WC98PN
Glenair Inc
|
$506.1680 | No | Active | 10 | MALE | CABLE AND PANEL | C | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | 10 | 20 | Crp Rear Rlse | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | JAM NUT RECEPTACLE | CADMIUM | CRIMP | C98 | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.20 | Glenair | ||||||||||||||||||||
|
D38999/24WC98PN
Esterline Technologies Corporation
|
Check for Price | No | Transferred | 10 | MALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 363 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 10 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C98 | ESTERLINE TECHNOLOGIES CORP | not_compliant | EAR99 | 8536.69.40.20 |