Filter Your Search
1 - 2 of 2 results
|
D38999/25YG16DC
TE Connectivity
|
Check for Price | Active | 16 | 13 A | FEMALE | BOARD AND PANEL | 21 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | C | 16 AWG | 20 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||
|
D38999/25YG16DC
Glenair Inc
|
Check for Price | Active | 16 | FEMALE | BOARD | G | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | C | NO | ENVIRONMENT RESISTANT; CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | 16 | 16 | THREADED | 66 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | SOLDER MOUNT RECEPTACLE | PASSIVATED | SOLDER | G16 | GLENAIR INC | compliant |