Filter Your Search
1 - 3 of 3 results
|
D38999/26MC8HN-LC
TE Connectivity
|
$36.7956 | Yes | Obsolete | 8 | MALE | CABLE | POLYETHYLENE | C | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | 8 | 20 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C8 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||||
|
D38999/26MC8HN-LC
Amphenol Corporation
|
$37.8780 | Yes | Active | 8 | MALE | CABLE | C | COMPOSITE | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 8 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C8 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | Amphenol | |||||||||||||||
|
D38999/26MC8HN-L/C
TE Connectivity
|
Check for Price | Obsolete | 8 | 60 µm | 7.5 A | MALE | CABLE | C | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | NOT SPECIFIED | 8 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | C8 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |