Filter Your Search
1 - 3 of 3 results
|
D38999/26TD35PN-LC
TE Connectivity
|
Check for Price | Yes | Active | 37 | MALE | CABLE | POLYETHYLENE | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | PLUG | NOT SPECIFIED | 37 | 22D | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | DURMALON | CRIMP | D35 | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||
|
D38999/26TD35PN-L/C
TE Connectivity
|
Check for Price | Yes | Active | 37 | 60 µm | 5 A | MALE | CABLE | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | 37 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL PTFE | CRIMP | D35 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||
|
D38999/26TD35PN-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 37 | MALE | CABLE | D | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, DURMALON | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 37 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | D35 | AMPHENOL CORP | unknown | Amphenol |