Filter Your Search
1 - 3 of 3 results
|
D38999/26WD5JB-LC
TE Connectivity
|
$55.5704 | No | Active | 5 | FEMALE | CABLE | POLYETHYLENE | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | B | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | PLUG | NOT SPECIFIED | 5 | 16 | THREADED | 90 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D5 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||
|
D38999/26WD5JB-LC
Amphenol Corporation
|
Check for Price | No | Active | 5 | FEMALE | CABLE | D | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | B | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 5 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | D5 | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||
|
D38999/26WD5JB-L/C
TE Connectivity
|
Check for Price | No | Active | 5 | 60 µm | 13 A | FEMALE | CABLE | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | NOT SPECIFIED | 5 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | D5 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |