Parametric results for: D38999/26WG41HC under Military Circular Connectors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: d3899926wg41hc
Select parts from the table below to compare.
Compare
Compare
D38999/26WG41HC-LC
TE Connectivity
$81.1253 No Active 41 MALE CABLE POLYETHYLENE G ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO C NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID PLUG NOT SPECIFIED 41 20 THREADED 66 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP G41 TE CONNECTIVITY LTD not_compliant
D38999/26WG41HC
TE Connectivity
$111.2398 No Active 41 60 µm 7.5 A MALE CABLE G ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG NOT SPECIFIED 41 20 RND PIN-SKT THREADED 66 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP G41 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/26WG41HC-LC
Amphenol Corporation
Check for Price No Active 41 MALE CABLE G ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO C NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) NOT SPECIFIED 41 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP G41 AMPHENOL CORP unknown Amphenol
D38999/26WG41HC-L/C
TE Connectivity
Check for Price No Active 41 60 µm 7.5 A MALE CABLE G ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG NOT SPECIFIED 41 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP G41 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/26WG41HC
Defense Logistics Agency
Check for Price Active 41 MALE CABLE G ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE NO C NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID PLUG M39029/107-621 41 20 Crp Rear Rlse THREADED 66 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Plug, Self Locking CADMIUM CRIMP G41 DEFENSE LOGISTICS AGENCY unknown
D38999/26WG41HC
Amphenol Corporation
Check for Price No No Active 41 MALE CABLE G ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO C NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) NOT SPECIFIED 41 20 THREADED 66 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP G41 AMPHENOL CORP compliant Amphenol
D38999/26W-G-41HC
HiRel Connectors Inc
Check for Price Active 41 MALE CABLE G ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 NO C NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES -65 °C 175 °C SOLID PLUG 41 20 THREADED 66 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP G41 HI REL CONNECTORS INC unknown