Filter Your Search
1 - 10 of 23 results
|
D38999/24FC35SN-LC
SOURIAU-SUNBANK
|
$53.4900 | Yes | Transferred | 22 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NICKEL | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||
|
D38999/24FC35SN
SOURIAU-SUNBANK
|
$60.3790 | Yes | Yes | Transferred | 22 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 22 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C35 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | not_compliant | |||||||||||||||||||
|
D38999/24FC35SN-LC
TE Connectivity
|
$72.6564 | Yes | Active | 22 | FEMALE | CABLE AND PANEL | POLYETHYLENE | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 22 | 22D | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C35 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||||
|
D38999/24FC35SN
Glenair Inc
|
$487.4066 | Yes | Active | 22 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 22 | 22D | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C35 | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | Glenair | |||||||||||||||||||
|
D38999/24FC35SN-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 22 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | 22 | 22D | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C35 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/24FC35SNL
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 22 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 22 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C35 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/24FC35SN
TE Connectivity
|
Check for Price | Active | 22 | 60 µm | 5 A | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | 22 | 22D | RND PIN-SKT | THREADED | 95 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | C35 | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ||||||||
|
D38999/24FC35SN
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 22 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 22 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C35 | ESTERLINE TECHNOLOGIES CORP | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/24FC35SNL
SOURIAU-SUNBANK
|
Check for Price | Yes | Yes | Transferred | 22 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 22 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C35 | SOURIAU INC | compliant | |||||||||||||||||||
|
D38999/24F-C-35SN
HiRel Connectors Inc
|
Check for Price | Active | 22 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349 | NO | N | NO | ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 22 | 22D | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C35 | HI REL CONNECTORS INC | unknown |