Parametric results for: D403-PBYD under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d403pbyd
Select parts from the table below to compare.
Compare
Compare
D403-PBYD
The Cherry Corporation
Check for Price Yes Yes Transferred 250 mA 30 V SPDT MOMENTARY GOLD SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER STANDARD FORCE, STANDARD RATIO 0.1A@250VAC 0.25A@30VDC 100 mA ON-(ON) 250 V 0.3447 N e3 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE ALUMINUM 5.4102 mm RED GOLD SNAP ACTION POLYESTER POLYESTER 0.6 inch 3 NO Matte Tin (Sn) SOLDER 1.4 inch 10.3124 mm 15.875 mm 27.813 mm EAR99 8536.50.70.00