Parametric results for: D409-R2TA under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d409r2ta
Select parts from the table below to compare.
Compare
Compare
D409-R2TA
The Cherry Corporation
Check for Price Yes Yes Transferred 250 mA 30 V SPDT MOMENTARY GOLD SNAP ACTING/LIMIT SWITCH ROLLER LEVER LIGHT FORCE, HIGH RATIO 0.1A@250VAC 0.25A@30VDC 100 mA ON-(ON) 250 V e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL RED GOLD SNAP ACTION POLYESTER POLYESTER NO Matte Tin (Sn) QUICK CONNECT 0.987 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch EAR99 8536.50.70.00