Parametric results for: D413-R1GD under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d413r1gd
Select parts from the table below to compare.
Compare
Compare
D413-R1GD
The Cherry Corporation
Check for Price Yes Yes Transferred 1000000 Cycle(s) SPDT MOMENTARY GOLD SNAP ACTING/LIMIT SWITCH IMPULSE ROLLER STANDARD FORCE, STANDARD RATIO 0.05A@250VAC 0.1A@250VAC 100 mA ON-(ON) 250 V 0.3447 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 5.4102 mm RED BRASS GOLD SNAP ACTION BRASS POLYESTER POLYESTER 1.045 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 1.34 inch 10.3124 mm 15.875 mm 27.813 mm 0.397 inch EAR99 8536.50.70.00