Parametric results for: D413-R3GA under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d413r3ga
Select parts from the table below to compare.
Compare
Compare
D413-R3GA
The Cherry Corporation
Check for Price Yes Yes Transferred 1000000 Cycle(s) SPDT MOMENTARY GOLD SNAP ACTING/LIMIT SWITCH IMPULSE ROLLER STANDARD FORCE; STANDARD RATIO 0.05A@250VAC 0.1A@250VAC 100 mA ON-(ON) 250 V 0.7367 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 2.2098 mm RED BRASS GOLD SNAP ACTION BRASS POLYESTER POLYESTER 1.045 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 0.81 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch EAR99 8536.50.70.00