Filter Your Search
1 - 1 of 1 results
|
|
D41B-R2GD
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, STANDARD RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | ON-(OFF) | 250 V | 0.3447 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 5.4102 mm | WHITE | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | EAR99 | 8536.50.70.00 |