Parametric results for: D433-R2RA under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d433-r2ra
Select parts from the table below to compare.
Compare
Compare
D433-R2RA
The Cherry Corporation
Check for Price Yes Yes Transferred SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH ROLLER LEVER STANDARD FORCE; STANDARD RATIO 5A@250VAC 5 A ON-(ON) 250 V 1.668 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 2.2098 mm RED BRASS SILVER SNAP ACTION BRASS POLYESTER POLYESTER 0.806 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 0.81 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch EAR99 8536.50.70.00