Parametric results for: D439-R1ML under Snap Acting/Limit Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: d439r1ml
Select parts from the table below to compare.
Compare
Compare
D439-R1ML
ZF Friedrichshafen AG
Check for Price Yes Active SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER LIGHT FORCE, HIGH RATIO 5A@250VAC 5 A ON-(ON) 250 V 0.0584 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 20.6248 mm RED BRASS SILVER SNAP ACTION BRASS POLYESTER POLYESTER 0.6 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 2.934 inch 10.3124 mm 15.875 mm 27.813 mm 0.397 inch EAR99 8536.50.70.00
D439-R1ML
The Cherry Corporation
Check for Price Yes Yes Transferred SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER LIGHT FORCE, HIGH RATIO 5A@250VAC 5 A ON-(ON) 250 V 0.0584 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 20.6248 mm RED BRASS SILVER SNAP ACTION BRASS POLYESTER POLYESTER 0.6 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 2.934 inch 10.3124 mm 15.875 mm 27.813 mm 0.397 inch EAR99 8536.50.70.00