Parametric results for: D449-R1RD under Snap Acting/Limit Switches

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: d449r1rd
Select parts from the table below to compare.
Compare
Compare
D449-R1RD
ZF Friedrichshafen AG
Check for Price Yes Active SNAP ACTING/LIMIT SWITCH EAR99 8536.50.70.00
D449-R1RD-G2
The Cherry Corporation
Check for Price Yes Transferred 50000 Cycle(s) SPDT SNAP ACTING/LIMIT SWITCH 10A@250VAC 10 A 250 V -40 °C 1.6002 mm BRASS 0.122 inch 10.3124 mm 15.9004 mm 27.7876 mm EAR99 8536.50.70.00
D449-R1RD
The Cherry Corporation
Check for Price Yes Yes Transferred 200000 Cycle(s) SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH ROLLER LEVER LIGHT FORCE, STANDARD RATIO 0.5HP@250VAC 10A@250VAC 10 A ON-(ON) 250 V 0.3642 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 5.4102 mm RED BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 0.806 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 1.34 inch 10.3124 mm 15.875 mm 27.813 mm 0.397 inch EAR99 8536.50.70.00
D449-R1RD-G2
ZF Friedrichshafen AG
Check for Price Yes Contact Manufacturer 50000 Cycle(s) SPDT SNAP ACTING/LIMIT SWITCH 10A@250VAC 10 A 250 V -40 °C 1.6002 mm BRASS 0.122 inch 10.3124 mm 15.9004 mm 27.7876 mm EAR99 8536.50.70.00