Filter Your Search
1 - 1 of 1 results
|
|
D44J-PBYD
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 200000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE; STANDARD RATIO | 0.5HP@250VAC | 10A@250VAC | 10 A | OFF-(ON) | 250 V | 0.3642 N | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | ALUMINUM | 5.4102 mm | WHITE | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | 3 | NO | Matte Tin (Sn) | BRASS | SOLDER | 1.4 inch | 10.3124 mm | 15.875 mm | 27.813 mm | EAR99 | 8536.50.70.00 |