Parametric results for: D44J-R2JL under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d44jr2jl
Select parts from the table below to compare.
Compare
Compare
D44J-R2JL
The Cherry Corporation
Check for Price Yes Yes Obsolete 200000 Cycle(s) SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER LIGHT FORCE 0.5HP@250VAC 10A@250VAC 10 A OFF-(ON) 250 V 0.1668 N e3 -40 °C 85 °C PANEL MOUNT STAINLESS STEEL 12.3698 mm WHITE BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 0.6 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 2.757 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch EAR99 8536.50.70.00