Parametric results for: D44J-R2XL under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d44jr2xl
Select parts from the table below to compare.
Compare
Compare
D44J-R2XL
The Cherry Corporation
Check for Price Buy Yes Yes Obsolete 200000 Cycle(s) SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER LIGHT FORCE, HIGH RATIO 0.5HP@250VAC 10A@250VAC 10 A OFF-(ON) 250 V 0.0973 N e3 -40 °C 85 °C PANEL MOUNT ALUMINUM 20.6248 mm WHITE BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 0.6 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 2.932 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch EAR99 8536.50.70.00