Filter Your Search
1 - 10 of 1,500 results
|
D450CH06CJ6
IXYS UK Westcode
|
Check for Price | Obsolete | 300 mA | 600 V | 3.14 kA | SCR | SINGLE | FAST | 25 µs | 20 V/us | 3 V | 100 mA | 360 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
D450CH12FH9
IXYS Corporation
|
Check for Price | Obsolete | 300 mA | 1.2 kV | 3.14 kA | SCR | SINGLE | FAST | 30 µs | 200 V/us | 3 V | 100 mA | 1.08 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||
|
D450CH12DH5
IXYS Corporation
|
Check for Price | Obsolete | 300 mA | 1.2 kV | 3.14 kA | SCR | SINGLE | FAST | 30 µs | 50 V/us | 3 V | 100 mA | 600 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||
|
D450CH10EKO
IXYS Corporation
|
Check for Price | Obsolete | 300 mA | 1 kV | 2.0881 kA | SCR | SINGLE | HIGH RELIABILITY | 20 µs | 100 V/us | 3 V | 100 mA | 1 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||
|
D450CH12DL0
IXYS UK Westcode
|
Check for Price | Obsolete | 2170 kA | 100 mA | 300 mA | 1.2 kV | SCR | 15 µs | 50 V/us | 3 V | 14.5 kA | 125 °C | NO | WESTCODE SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||
|
D450CH06FJ6
IXYS Corporation
|
Check for Price | Obsolete | 300 mA | 600 V | 3.14 kA | SCR | SINGLE | FAST | 25 µs | 200 V/us | 3 V | 100 mA | 360 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||
|
D450CH08EH8
IXYS UK Westcode
|
Check for Price | Obsolete | 300 mA | 800 V | 3.14 kA | SCR | SINGLE | FAST | 30 µs | 100 V/us | 3 V | 100 mA | 640 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
D450CH08DH6
IXYS Corporation
|
Check for Price | Obsolete | 300 mA | 800 V | 3.14 kA | SCR | SINGLE | FAST | 30 µs | 50 V/us | 3 V | 100 mA | 480 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||
|
D450CH12DM0
IXYS UK Westcode
|
Check for Price | Obsolete | 2170 kA | 100 mA | 300 mA | 1.2 kV | SCR | 12 µs | 50 V/us | 3 V | 14.5 kA | 125 °C | NO | WESTCODE SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||
|
D450CH08DJO
IXYS UK Westcode
|
Check for Price | Obsolete | 300 mA | 800 V | 3.14 kA | SCR | SINGLE | FAST | 25 µs | 50 V/us | 3 V | 100 mA | 800 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 |