Parametric results for: D459-R1ML under Snap Acting/Limit Switches

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: d459r1ml
Select parts from the table below to compare.
Compare
Compare
D459-R1ML-G2
The Cherry Corporation
Check for Price Buy Yes Transferred 50000 Cycle(s) SPDT SNAP ACTING/LIMIT SWITCH 16A@250VAC 16 A 250 V -40 °C 1.6002 mm BRASS 0.122 inch 10.3124 mm 15.9004 mm 27.7876 mm EAR99 8536.50.70.00
D459-R1ML
ZF Friedrichshafen AG
Check for Price Buy Yes Active SNAP ACTING/LIMIT SWITCH EAR99 8536.50.70.00
D459-R1ML-G2
ZF Friedrichshafen AG
Check for Price Buy Yes Contact Manufacturer 50000 Cycle(s) SPDT SNAP ACTING/LIMIT SWITCH 16A@250VAC 16 A 250 V -40 °C 1.6002 mm BRASS 0.122 inch 10.3124 mm 15.9004 mm 27.7876 mm EAR99 8536.50.70.00
D459-R1ML
The Cherry Corporation
Check for Price Buy Yes Yes Transferred SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER LIGHT FORCE, HIGH RATIO 0.5HP@250VAC 15A@250VAC 15 A ON-(ON) 250 V 0.1279 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 20.6248 mm RED BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 0.6 inch NO MATTE TIN QUICK CONNECT 2.934 inch 10.3124 mm 15.875 mm 27.813 mm 0.397 inch EAR99 8536.50.70.00