Parametric results for: D459-R3ML under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d459r3ml
Select parts from the table below to compare.
Compare
Compare
D459-R3ML
The Cherry Corporation
Check for Price Yes Yes Transferred SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER LIGHT FORCE, HIGH RATIO 0.5HP@250VAC 15A@250VAC 15 A ON-(ON) 250 V 0.1279 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 20.6248 mm RED BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 0.6 inch NO Matte Tin (Sn) QUICK CONNECT 2.934 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch EAR99 8536.50.70.00